CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female G

Subtotal (1 unit)*

$74.33

(exc. GST)

$81.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.33

*price indicative

RS Stock No.:
121-8031
Mfr. Part No.:
C103102204
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

3/8 in

Series

310 eSafe

Material

Brass, Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

No

Finish

Zinc Plated

COO (Country of Origin):
SE

CEJN eSafe 310 Series


CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.

The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.

Features and Benefits


Complies with ISO 4414 and EN 983

86N Connection force

5.3mm nominal flow diameter

950 l/min flow rate

ISO 6150-B, A-A 49439 Compatible

Applications


CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including

carpentry, the manufacturing industry, automotive repair shops and mining

Interchanges to other Brand Profiles


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy