Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector

N

This image is representative of the product range

Subtotal (1 unit)*

$8.43

(exc. GST)

$9.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.43

*price indicative

RS Stock No.:
855-403
Mfr. Part No.:
SMF01
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/16 in

Series

SMF

Sub Type

Connector

Hose Barb Connection

0.0625in

Material

ABS

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

6.9 bar

COO (Country of Origin):
US
The Colder Products connector offers a reliable solution for secure luer-type connection replacements, ensuring the tubing can rotate freely when connected, effectively preventing kinks and accidental disconnections during operation.

Twist-to-connect design reduces the risk of accidental disconnects

Free coupling rotation prevents tubing from kinking

Quarter turn latch clicks when connected to avoid over-torquing damage

Built from Durable materials including ABS and acetal for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy