Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- RS Stock No.:
- 855-365
- Mfr. Part No.:
- LC24006
- Brand:
- Colder Products
N
This image is representative of the product range
Subtotal (1 unit)*
$46.22
(exc. GST)
$50.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.22 |
*price indicative
- RS Stock No.:
- 855-365
- Mfr. Part No.:
- LC24006
- Brand:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/8 in | |
| Series | LC | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.375in | |
| Material | Chrome Plated Brass | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 180°F | |
| Maximum Operating Pressure | 17.5 bar | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/8 in | ||
Series LC | ||
Sub Type Connector | ||
Hose Barb Connection 0.375in | ||
Material Chrome Plated Brass | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 180°F | ||
Maximum Operating Pressure 17.5 bar | ||
Finish Chrome | ||
- COO (Country of Origin):
- US
The Colder Products connector is a high-performance coupling designed for efficient fluid transfer in demanding applications. Its robust construction ensures reliability under various pressure and temperature conditions.
Vacuum to 250 psi, Ideal for high-pressure applications
Temperature range of -40°F to 180°F for versatile usage
Durable chrome-plated brass construction enhances lifespan
Compatible with both pipeline and panel mount fittings
One-hand operation allows for quick connects and disconnects
