CEJN Galvanised Steel Nipple, 1/2 in R Female ISO
- RS Stock No.:
- 589-337
- Mfr. Part No.:
- 103155105
- Brand:
- CEJN
Subtotal (1 unit)*
$24.02
(exc. GST)
$26.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.02 |
*price indicative
- RS Stock No.:
- 589-337
- Mfr. Part No.:
- 103155105
- Brand:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Nipple | |
| Thread Standard | ISO | |
| Thread Size | 1/2 in R | |
| Series | 315 | |
| Material | Galvanised Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | EN 983, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Nipple | ||
Thread Standard ISO | ||
Thread Size 1/2 in R | ||
Series 315 | ||
Material Galvanised Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals EN 983, ISO 4414 | ||
- COO (Country of Origin):
- SE
The CEJN Couplings are lightweight and easy to handle yet strong and durable. The Series includes a wide range of connections as well as anti-hose whip nipples. Disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation, which has the potential to cause operator injury. The one-handed operation ensures easy handling. The eSafe version complies with ISO Standard 4414 and EN 983.
Class title is Female thread
Material standard is Steel
Nipple standard is Asian standard 7.6
Related links
- CEJN Zinc Plated Steel Nipple, 3/8 in G Female ISO
- CEJN Zinc Plated Steel Nipple, Rc 3/8 in Female ISO
- CEJN Zinc Plated Steel Nipple, R 1/8 in Male ISO
- CEJN Zinc Plated Steel Nipple, R 3/8 in Male ISO
- CEJN Zinc Plated Steel Nipple, NPT 1/8 Female NPT
- CEJN Zinc Nickel Plated Steel Coupling with Pressure Eliminator, 1/2 in R Female ISO
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/8 in G Female ISO
- CEJN Zinc Plated Steel Esafe Vented Safety Coupling, 1/2 in G Female ISO
