PCL Steel Pneumatic Quick Connect Coupling, Male 10mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.35

(exc. GST)

$39.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 296 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$36.35
15 - 24$34.88
25 +$33.42

*price indicative

RS Stock No.:
498-741
Mfr. Part No.:
AC21T
Brand:
PCL
Find similar products by selecting one or more attributes.
Select all

Brand

PCL

Product Type

Pneumatic Quick Connect Coupling

Series

AC

Hose Barb Connection

10mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

13.8 bar

Maximum Operating Temperature

100°C

Finish

Yellow Zinc Passivated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

PCL Airflow Couplings and Standard Adaptors


PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Standard and Safety, PCL Type


Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release

Conforms to ISO 4414:1998 and EN 983:1996

Creates a safe compressed air environment

Hard wearing steel construction with corrosive resistant finish

Compatible with genuine PCL standard adaptors

Safe and simple to use

Note

Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy