Festo Stainless Steel Coupler Nipple

Subtotal (1 unit)*

$66.03

(exc. GST)

$72.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.03

*price indicative

RS Stock No.:
351-411
Mfr. Part No.:
CAFM-M1-CK-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Coupler Nipple

Series

CAFM

Material

Stainless Steel

Standards/Approvals

RoHS

Finish

Steel

Model Number

8154714

COO (Country of Origin):
DE

Festo CAFM Series Coupler Nipple, Stainless Steel - CAFM-M1-CK-N3, Numeric Part Number: 8154714


This coupler nipple is a stainless steel connection component designed for pneumatic and industrial fluid systems. It serves as a Durable linking element within assemblies that require robust metal fittings. The item is finished in steel and complies with RoHS standards, making it suitable for environments where material resistance and regulatory conformity are important.

Features & Benefits


• Stainless steel construction provides corrosion resistance and longevity
• Steel finish ensures consistent surface hardness for repeated use
• Compatible with CAFM range to simplify system integration

**Applications**


• Suitable for connecting pneumatic lines in automation panels
• Ideal for use in mechanical assemblies requiring metal fittings
• Used with electrical enclosure feed‑throughs for secure coupling
• Can be used for industrial plant piping where stainless fittings are required

What material properties affect chemical resistance in this item?


The body is MADE from stainless steel which offers enhanced resistance to many common industrial chemicals and moisture, improving life span in corrosive atmospheres.

How does the finish influence mechanical wear during frequent coupling cycles?


The steel finish contributes to surface hardness and abrasion resistance, reducing wear on mating components over repeated connect/disconnect actions.

Is this component suitable for electronics sector installations with cleanliness requirements?


Yes, the stainless material and RoHS compliance make it appropriate where control of hazardous substances and clean metallic surfaces are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy