Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 -1 bar
- RS Stock No.:
- 288-8145
- Mfr. Part No.:
- SPAU-V1R-F-Q6-L-PNLK-PNVBA-M12
- Brand:
- Festo
Price Each**
$297.96
(exc. GST)
$327.76
(inc. GST)
On back order for despatch 15/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $297.96 |
**price indicative
- RS Stock No.:
- 288-8145
- Mfr. Part No.:
- SPAU-V1R-F-Q6-L-PNLK-PNVBA-M12
- Brand:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 -1 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 0 bar
- Festo Pressure Sensor IP65, IP67 1 bar
- Festo Pressure Sensor ISO8573-1:2010 IP65, IP67 0 bar
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor IP65, IP67 2 bar
- Festo Pressure Sensor IP65, IP67 6 bar