Crouzet Pressure Sensor 8bar 8 bar
- RS Stock No.:
- 238-2482
- Mfr. Part No.:
- 81502230
- Brand:
- Crouzet
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$485.89
(exc. GST)
$534.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $485.89 |
- RS Stock No.:
- 238-2482
- Mfr. Part No.:
- 81502230
- Brand:
- Crouzet
Related links
- Crouzet Pressure Switch 8bar, 230V, IP54 8 bar
- Crouzet Pressure Switch, IP20 8 bar
- WIKA PCS Series Pressure Sensor, 8bar Min, 40bar Max, SPDT Output,...
- Crouzet Pressure Switch, IP20 -0.3 bar
- Crouzet 81 Series, Pneumatic Shuttle Valve AND Logic Function 6mm...
- Crouzet 81 Series, Pneumatic Shuttle Valve OR Logic Function 6mm...
- Crouzet Pressure Switch
- Crouzet Pressure Switch 1.2bar