SMC Pressure Sensor, 24V, IP40 10 bar
- RS Stock No.:
- 237-3666
- Mfr. Part No.:
- PSE530-R06-C2L
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$110.90
(exc. GST)
$121.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $110.90 |
- RS Stock No.:
- 237-3666
- Mfr. Part No.:
- PSE530-R06-C2L
- Brand:
- SMC
Related links
- SMC Pressure Sensor, 24V, IP40 10 bar
- SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
- SMC Pressure Sensor 15bar, 12 → 24V
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
- SMC Pressure Switch -0.1 → 0.45MPa, 12 → 24V dc, IP40 10 bar
- SMC Pressure Sensor 500bar, 12 → 24V, IP40
- SMC Pressure Sensor 500kPa, 24V, IP40 1 bar