Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Sensors & Switches
Pneumatic Pressure Sensors
SMC Pressure Sensor 750bar, 12 → 24V
RS Stock No.:
235-3394
Mfr. Part No.:
PSE564-02-28
Brand:
SMC
Technical data sheets
View this category
Price (ex. GST) Each
$519.11
(exc. GST)
$571.02
(inc. GST)
Add to Basket
Units
Back Order
Available for back order.
Save to a parts list
Units
Per unit
1 +
$519.11
RS Stock No.:
235-3394
Mfr. Part No.:
PSE564-02-28
Brand:
SMC
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC PSE560 pressure sensor for general fluids. It has R6 port size.
Pressure sensor for general purpose fluids
Accuracy (ambient temp. of 25°C) ¹1%F.S. or less
Repeatability ¹0.2%F.S. or less
Enclosure IP65
Attribute
Value
Port Connection
R 1/4 Female
Proof Pressure
750bar
Supply Voltage
12 → 24V
Related links
IDC Tools
Cable Sleeving Tools
Connector Wrenches
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Insertion & Extraction Tools
Clamps
Cutting Mats
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge