SMC Pressure Sensor 1 bar
- RS Stock No.:
- 233-7536
- Mfr. Part No.:
- ZSE80F-A2L-B
- Brand:
- SMC
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$900.29
(exc. GST)
$990.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $900.29 |
- RS Stock No.:
- 233-7536
- Mfr. Part No.:
- ZSE80F-A2L-B
- Brand:
- SMC
Related links
- SMC Pressure Sensor 1 bar
- SMC Pressure Sensor 1.01 bar
- Pressure Sensor, 15 - 30V dc, IP65 -1 bar
- Festo Pressure Sensor, 10 - 30V dc, IP40 -1 bar
- SMC Pressure Sensor 500kPa, 24V, IP40 1 bar
- SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
- SMC Pressure Sensor, IP67 1 MPa
- Festo Pressure Sensor, 18 → 30V, IP40 1 bar