- RS Stock No.:
- 233-7520
- Mfr. Part No.:
- ZSE10F-M5-B-G
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$218.50
(exc. GST)
$240.35
(inc. GST)
Units | Per unit |
1 + | $218.50 |
- RS Stock No.:
- 233-7520
- Mfr. Part No.:
- ZSE10F-M5-B-G
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC ZSE10 series digital pressure switch for vacuum/compound pressure has been reduced in height by approximately 50%. Up to 10 slave sensors can be set at once using the copy settings function and flickering on the display can be eliminated using resolution conversion function.
Improved visibility from multiple directions
Piping is possible from two directions
Power-saving function
Piping is possible from two directions
Power-saving function
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 bar |
Minimum Operating Pressure | -1bar |