Festo Pressure Sensor 5bar, 35V dc, IP40 0bar
- RS Stock No.:
- 203-8924
- Mfr. Part No.:
- SPAN-V1R-Q4-PN-PN-L1
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$247.99
(exc. GST)
$272.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $247.99 |
- RS Stock No.:
- 203-8924
- Mfr. Part No.:
- SPAN-V1R-Q4-PN-PN-L1
- Brand:
- Festo
Related links
- Festo Pressure Sensor 5bar, 30V dc, IP40 0bar
- Festo Pressure Sensor 5bar, 35V dc, IP40 0bar
- Festo Pressure Sensor 5bar, 35V dc, IP40 1bar
- Festo Pressure Sensor, 30V dc, IP40 1bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Switch, IP40
- Festo Pressure Sensor 15bar, 35V dc, IP40 10bar
- Festo Pressure Switch 5bar, 15 → 30V, IP40 1 bar