- RS Stock No.:
- 203-8905
- Mfr. Part No.:
- SPAN-P10R-M5F-PN-PN-L1
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$255.33
(exc. GST)
$280.86
(inc. GST)
Units | Per unit |
1 + | $255.33 |
- RS Stock No.:
- 203-8905
- Mfr. Part No.:
- SPAN-P10R-M5F-PN-PN-L1
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo's bracket is suitable for VPPM proportional-pressure regulator.
Product weight 71 g
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 10bar |
Port Connection | M5 |
Proof Pressure | 15bar |
Supply Voltage | 35V dc |
IP Rating | IP40 |