Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 852-115
- Mfr. Part No.:
- VPPE-3-1-1/4-10-005-E1-F1A
- Brand:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
$1,078.06
(exc. GST)
$1,185.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,078.06 |
*price indicative
- RS Stock No.:
- 852-115
- Mfr. Part No.:
- VPPE-3-1-1/4-10-005-E1-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Series | VPPE | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Series VPPE | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Festo proportional-pressure regulator provides precise control of output pressure for various pneumatic applications, ensuring efficiency and reliability in operational performance.
Nominal size for supply is 5 mm, enhancing flow efficiency
Electrical actuation allows for responsive and precise control
Soft sealing principle ensures optimal sealing performance
Designed as a piloted diaphragm regulator for stability
