- RS Stock No.:
- 863-3881
- Mfr. Part No.:
- CG1BA50-300Z
- Brand:
- SMC
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$367.93
(exc. GST)
$404.72
(inc. GST)
Units | Per unit |
1 + | $367.93 |
- RS Stock No.:
- 863-3881
- Mfr. Part No.:
- CG1BA50-300Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
CG1 Air Cylinder
The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 300мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | CG1 |
Cushioning Type | Rubber Bumper |
Dimensions | 55 (Dia.) x 450мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 450мм |
Diameter | 55мм |
Weight | 770g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |