SMC Pneumatic Cylinder - CDUK16, 16mm Bore, 60mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 270-2768
- Mfr. Part No.:
- CDUK16-60D
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$261.87
(exc. GST)
$288.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $261.87 |
- RS Stock No.:
- 270-2768
- Mfr. Part No.:
- CDUK16-60D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CU free mount cylinder is a space-saving air cylinder with multiple surfaces capable of direct mounting.
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CU |
Model Number p | CDUK16 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 60mm Stroke, CU...
- SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, CDU Series
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 50mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 25mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 5mm Stroke, CU...
- SMC Pneumatic Cylinder - 16mm Bore, 15mm Stroke, CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 30mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, CU...