- RS Stock No.:
- 232-8952
- Mfr. Part No.:
- CU16-15D
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$115.34
(exc. GST)
$126.87
(inc. GST)
Units | Per unit |
1 + | $115.34 |
- RS Stock No.:
- 232-8952
- Mfr. Part No.:
- CU16-15D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CU series single rod, double acting free mount cylinder saves space and allows direct and precise mounting. It has 16 mm of bore sizes with stroke lengths up to 15 mm. The options include auto-switch capabilities, free mount choices, recessed switch mounting grooves and rubber bumpers standard.
Auto switch capable
Non- lube lubrication
Piston speed 50 to 500 mm/s
Non- lube lubrication
Piston speed 50 to 500 mm/s
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CU |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting