SMC Pneumatic Cylinder - CDUJB6, 6mm Bore, 15mm Stroke, CUJ Series, Double Acting
- RS Stock No.:
- 270-2767
- Mfr. Part No.:
- CDUJB6-15DM
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.73
(exc. GST)
$74.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.73 |
- RS Stock No.:
- 270-2767
- Mfr. Part No.:
- CDUJB6-15DM
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CUJ mini free mount cylinder is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke length up to 20mm for double acting and 10mm for single acting.
Ambient temperature is -10 to 70 °C
Through hole mounting
Through hole mounting
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 6mm |
Action | Double |
Manufacturer Series | CUJ |
Model Number p | CDUJB6 |
Related links
- SMC Pneumatic Compact Cylinder - 6mm Bore, 15mm Stroke, CUJ...
- SMC Pneumatic Compact Cylinder - 6mm Bore, 6mm Stroke, CUJ Series,...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 15mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 8mm Bore, 15mm Stroke, CUJ...
- SMC Pneumatic Compact Cylinder - 10mm Bore, 15mm Stroke, CUJ...
- SMC Pneumatic Compact Cylinder - 8mm Bore, 15mm Stroke, CUJ...
- SMC Pneumatic Cylinder - 6mm Bore, 4mm Stroke, CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 6mm Stroke, CUJ...