SMC Pneumatic Compact Cylinder - 6mm Bore, 8mm Stroke, CUJ Series, Double Acting
- RS Stock No.:
- 232-8866
- Mfr. Part No.:
- CDUJB6-8D
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$76.24
(exc. GST)
$83.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.24 |
- RS Stock No.:
- 232-8866
- Mfr. Part No.:
- CDUJB6-8D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CUJ series miniature free mount cylinder is a space saving compact cylinder. It is available in 4 mm to 10 mm bore sizes with stroke lengths up to 20 mm for double acting and 10mm for single acting.
Concentrates wiring and piping on one side
Allows installation from four direction
With counter bore for mounting
Easy seal replacement
Allows installation from four direction
With counter bore for mounting
Easy seal replacement
Specifications
Attribute | Value |
---|---|
Stroke | 8mm |
Bore | 6mm |
Action | Double |
Manufacturer Series | CUJ |
Related links
- SMC Pneumatic Compact Cylinder - 6mm Bore, 6mm Stroke, CUJ Series,...
- SMC Pneumatic Piston Rod Cylinder - CUJ Series, 8mm Bore, 8mm...
- SMC Pneumatic Cylinder - 10mm Bore, 8mm Stroke, CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 6mm Stroke, CUJ...
- SMC Pneumatic Cylinder - 6mm Bore, 4mm Stroke, CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 15mm Stroke, CUJ...
- SMC Pneumatic Cylinder - CDUJB6, 6mm Bore, 15mm Stroke, CUJ...