SMC Pneumatic Cylinder - Cylinder Series C85, 20mm Bore, 25mm Stroke, C85 Series, Single Acting
- RS Stock No.:
- 270-2749
- Mfr. Part No.:
- CD85N25-20C-B
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$141.83
(exc. GST)
$156.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $141.83 |
- RS Stock No.:
- 270-2749
- Mfr. Part No.:
- CD85N25-20C-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC C85 is a standard type double acting single rod air cylinder.
Applicable fluid is air
Ambient temperature is –20 °C to 80 °C
Ambient temperature is –20 °C to 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Single |
Manufacturer Series | C85 |
Length | 183.5mm |
Model Number p | Cylinder Series C85 |
Related links
- SMC Pneumatic Cylinder - Cylinder Series C85, 25mm Bore, 100mm...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 10mm Stroke, C85...
- SMC Pneumatic Cylinder - 20mm Bore, 125mm Stroke, C85 Series, Single Acting
- SMC Pneumatic Cylinder - 20mm Bore, 40mm Stroke, C85 Series, Single Acting
- SMC Pneumatic Cylinder - Cylinder Series C85, 25mm Bore, 50mm...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, C85...
- SMC Pneumatic Cylinder - 20mm Bore, 10mm Stroke, C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 250mm Stroke, C85...