SMC Pneumatic Cylinder - 20mm Bore, 10mm Stroke, C85 Series, Single Acting
- RS Stock No.:
- 624-0276
- Mfr. Part No.:
- CD85N20-10S-B
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$97.90
(exc. GST)
$107.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.90 |
- RS Stock No.:
- 624-0276
- Mfr. Part No.:
- CD85N20-10S-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
![](https://media.rs-online.com/t_line/L263881-01.gif)
![](https://media.rs-online.com/t_line/L263882-01.gif)
![](https://media.rs-online.com/t_line/L263883-01.gif)
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Single |
Manufacturer Series | C85 |
Length | 136mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Rubber |
Dimensions | 28 (Dia.) x 136mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Piston Speed | 1500mm/s |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Diameter | 28mm |
Related links
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 10mm Stroke, C85...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 10mm Stroke, C85...
- SMC Pneumatic Cylinder - 12mm Bore, 10mm Stroke, CD85 Series, Single Acting
- SMC ISO Standard Cylinder - 20mm Bore, 10mm Stroke, C85 Series,...
- SMC Pneumatic Cylinder - 20mm Bore, 15mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore, 25mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore, 75mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, C85...