SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 255-4263
- Mfr. Part No.:
- CJPB6-10H4
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.68
(exc. GST)
$38.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $34.68 |
- RS Stock No.:
- 255-4263
- Mfr. Part No.:
- CJPB6-10H4
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC pin cylinder body material has been changed from brass to aluminium, achieving impressive weight reduction. The overall length of the cylinder has been reduced resulting in an extremely compact cylinder.
Solid state auto-switch
Longer stroke
Internal rubber bumper
Longer stroke
Internal rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Action | Single Acting with Return Spring |
Manufacturer Series | CJP |
Related links
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, CJP...
- SMC Pneumatic Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CJP...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 5mm Stroke, CJP...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 15mm Stroke, CJP...
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore, 10mm Stroke, CJP...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, CJP...
- SMC Pneumatic Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Single Acting