- RS Stock No.:
- 255-3627
- Mfr. Part No.:
- R480689197
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$107.28
(exc. GST)
$118.01
(inc. GST)
Units | Per unit |
1 + | $107.28 |
- RS Stock No.:
- 255-3627
- Mfr. Part No.:
- R480689197
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics mini cylinder series MNI functional principle double-acting, retracted without pressure with magnetic piston and integrated rear eye.
Version double acting
Piston 55 piston with magnet
Piston 55 piston with magnet
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | MNI |
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Cylinder - 10mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 40mm Bore PRA Series, Single Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore MNI...
- Aventics Pneumatic Cylinder - 25mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 16mm Bore MNI Series, Double Acting