- RS Stock No.:
- 187-9029
- Mfr. Part No.:
- 0822334205
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$166.59
(exc. GST)
$183.25
(inc. GST)
Units | Per unit |
1 + | $166.59 |
- RS Stock No.:
- 187-9029
- Mfr. Part No.:
- 0822334205
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Ø 0.984 inch
Ports G 1/8
Double-acting
With magnetic piston
Cushioning elastic
Corrosion-protected
With integrated rear eye
Piston rod External thread
Ports G 1/8
Double-acting
With magnetic piston
Cushioning elastic
Corrosion-protected
With integrated rear eye
Piston rod External thread
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | MNI |
Length | 144.5mm |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
Height | 28mm |
Weight | 349g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Related links
- Aventics CC04 Non Return Valve 0.5 to 10bar
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore MNI...
- Aventics Pneumatic Sensor IP67 =2.5 V ac ST6, with LED indicator
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Cylinder - 25mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Cylinder - 10mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...