EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, MNI Series, Double Acting
- RS Stock No.:
- 703-5328
- Mfr. Part No.:
- 0822034202
- Brand:
- EMERSON – AVENTICS
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$193.40
(exc. GST)
$212.74
(inc. GST)
Units | Per unit |
1 + | $193.40 |
- RS Stock No.:
- 703-5328
- Mfr. Part No.:
- 0822034202
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
MNI mini ISO Cylinder with Elastic Cushioning
Pneumatic ISO 6432 cylinders
Double Acting
Elastic Cushioning
Integrated rear eye
External piston rod thread
Elastic Cushioning
Integrated rear eye
External piston rod thread
MNI Mini ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | MNI |
Length | 144.5mm |
Cushioning Type | Rubber |
Maximum Operating Pressure | 10 bar |
Height | 28mm |
Maximum Operating Temperature | +80°C |
Weight | 266g |
Minimum Operating Temperature | -25°C |
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 10mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- Aventics Pneumatic Cylinder - 25mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...