SMC ISO Standard Cylinder - 20mm Bore, 25mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-7323
- Mfr. Part No.:
- C85N20-25T
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$89.04
(exc. GST)
$97.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $89.04 |
- RS Stock No.:
- 254-7323
- Mfr. Part No.:
- C85N20-25T
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Easy fine adjustment of auto switch position
No trunnion mounting female thread
Various mounting bracket options
Bore size 20mm
No trunnion mounting female thread
Various mounting bracket options
Bore size 20mm
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC ISO Standard Cylinder - 20mm Bore, 25mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 25mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 40mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 300mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 100mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 250mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 200mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 350mm Stroke, C85 Series,...