SMC ISO Standard Cylinder - 16mm Bore, 25mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-7306
- Mfr. Part No.:
- C85N16-25T
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$76.87
(exc. GST)
$84.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.87 |
- RS Stock No.:
- 254-7306
- Mfr. Part No.:
- C85N16-25T
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Easy fine adjustment of auto switch position
No trunnion mounting female thread
Various mounting bracket options
Bore size 16mm
No trunnion mounting female thread
Various mounting bracket options
Bore size 16mm
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC ISO Standard Cylinder - 16mm Bore, 25mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 25mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 150mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 50mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 40mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 10mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 80mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 55mm Stroke, C85 Series,...