- RS Stock No.:
- 254-7105
- Mfr. Part No.:
- CQ2B50TF-5DZ
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$115.22
(exc. GST)
$126.74
(inc. GST)
Units | Per unit |
1 + | $115.22 |
- RS Stock No.:
- 254-7105
- Mfr. Part No.:
- CQ2B50TF-5DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC standard double acting, single rod version of the CQ2 compact cylinder. It is available in bore sizes from 12mm to 100mm. It comes standard with male or female piston rod threads. It is possible to mount auto switches on any of the 4 surfaces.
Auto switch capable
Standard stroke range 5 to 100mm
Standard stroke range 5 to 100mm
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 5mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Single Acting
- SMC Double Acting Cylinder - 12mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore C55 Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting