- RS Stock No.:
- 254-6891
- Mfr. Part No.:
- CDQ2B16-5DZ
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$48.22
(exc. GST)
$53.04
(inc. GST)
Units | Per unit |
1 + | $48.22 |
- RS Stock No.:
- 254-6891
- Mfr. Part No.:
- CDQ2B16-5DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
A round slot for mounting small auto switches is provided on 4 surfaces
Available up to ø200
Rubber cushion available
Available up to ø200
Rubber cushion available
Specifications
Attribute | Value |
---|---|
Stroke | 16mm |
Bore | 5mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- RS PRO Nitrile Rubber Seal 16mm Outer Diameter
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting