SMC Pneumatic Compact Cylinder - 45mm Bore, 40mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 254-6933
- Mfr. Part No.:
- CDQ2B40TF-45DZ
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$153.08
(exc. GST)
$168.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $153.08 |
- RS Stock No.:
- 254-6933
- Mfr. Part No.:
- CDQ2B40TF-45DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Standard strokes up to 50 mm
Rubber cushion available
Rubber cushion available
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 45mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 45mm Bore, 32mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 40mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 30mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 35mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 50mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 60mm Bore, 40mm Stroke, CQ2...