- RS Stock No.:
- 254-6912
- Mfr. Part No.:
- CDQ2B32TF-45DZ
- Brand:
- SMC
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$119.04
(exc. GST)
$130.94
(inc. GST)
Units | Per unit |
1 + | $119.04 |
- RS Stock No.:
- 254-6912
- Mfr. Part No.:
- CDQ2B32TF-45DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Standard strokes up to 50 mm
Rubber cushion available
Rubber cushion available
Specifications
Attribute | Value |
---|---|
Stroke | 32mm |
Bore | 45mm |
Action | Double |
Manufacturer Series | CQ2 |