- RS Stock No.:
- 254-6837
- Mfr. Part No.:
- CDM2B40-150Z-XC8B
- Brand:
- SMC
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$322.18
(exc. GST)
$354.40
(inc. GST)
Units | Per unit |
1 + | $322.18 |
- RS Stock No.:
- 254-6837
- Mfr. Part No.:
- CDM2B40-150Z-XC8B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC double acting, single rod, stainless steel air cylinder is compact, lightweight and offer high performance. The piston seal and rod seal design provides excellent life. Transparent auto switch bracket provides visibility of the status of the switc
Easy fine adjustment of auto switch position
Total length shortened with boss-cut type
Total length shortened with boss-cut type
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 150mm |
Action | Double |
Manufacturer Series | CM2-Z |