- RS Stock No.:
- 254-6836
- Mfr. Part No.:
- CDM2B32-100Z
- Brand:
- SMC
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$144.82
(exc. GST)
$159.30
(inc. GST)
Units | Per unit |
1 + | $144.82 |
- RS Stock No.:
- 254-6836
- Mfr. Part No.:
- CDM2B32-100Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC double acting, single rod, stainless steel air cylinder is compact, lightweight and offer high performance. The piston seal and rod seal design provides excellent life. Transparent auto switch bracket provides visibility of the status of the switc
Easy fine adjustment of auto switch position
Total length shortened with boss-cut type
Total length shortened with boss-cut type
Specifications
Attribute | Value |
---|---|
Stroke | 32mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | CM2-Z |
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CDM2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 30mm Bore CM2-Z Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CM2 Series, Double Acting