SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 100mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 254-6816
- Mfr. Part No.:
- CDG5EN20TFSR-100
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$161.73
(exc. GST)
$177.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $161.73 |
- RS Stock No.:
- 254-6816
- Mfr. Part No.:
- CDG5EN20TFSR-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC stainless steel cylinder is perfect for use in wash down applications such as food processing machinery requiring intense cleaning. The use of non-toxic additives allows confident use in equipment for foods, beverages and medical products, etc. Th
Special scraper prevents water from entering cylinder
Bore sizes (mm) 20, 25, 32, 40, 50, 63, 80 and 100
Auto switch capable
Bore sizes (mm) 20, 25, 32, 40, 50, 63, 80 and 100
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CG5 |
Related links
- SMC Pneumatic Cylinder - 20mm Bore, 150mm Stroke, CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Cylinder - 25mm Bore, 100mm Stroke, CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 20mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 150mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 80mm Stroke, CG5...