SMC Pneumatic Cylinder - 25mm Bore, 100mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 232-8881
- Mfr. Part No.:
- CG5EN25SR-100
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$206.33
(exc. GST)
$226.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $206.33 |
- RS Stock No.:
- 232-8881
- Mfr. Part No.:
- CG5EN25SR-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CG5-S series is a stainless steel cylinder, perfect for use in wash down applications such as food processing machinery requiring intense cleaning. The use of non-toxic additives allows confident use in equipment for foods, beverages and medical products, etc. It can be disassembled, allowing replacement of seals, which promotes an extended service life. It has double acting with single rod.
Auto switch capability
Special scraper prevents water from entering cylinder
Ambient and fluid temperature without auto switch –10 to 70°C,
Special scraper prevents water from entering cylinder
Ambient and fluid temperature without auto switch –10 to 70°C,
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CG5 |
Related links
- SMC Pneumatic Cylinder - 25mm Bore, 25mm Stroke, CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, CXS...
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 100mm Stroke, CG5...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 100mm Stroke, C55...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, CXSW...