- RS Stock No.:
- 254-6798
- Mfr. Part No.:
- CDG1BN63-50Z
- Brand:
- SMC
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$249.05
(exc. GST)
$273.95
(inc. GST)
Units | Per unit |
1 + | $249.05 |
- RS Stock No.:
- 254-6798
- Mfr. Part No.:
- CDG1BN63-50Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC single rod, double acting air cylinder has 8 bore sizes and can meet any application need. The tube is impact extruded aluminium to produce an extraordinarily smooth finish, allow low break-away pressure and smooth stroke action. Female piston rod
Easy fine adjustment of auto switch position
Various mounting bracket options
Various mounting bracket options
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CG1-Z |
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting