SMC ISO Standard Cylinder - 16 mm Bore, 125 mm CD85 Series, Double Acting Acting
- RS Stock No.:
- 254-5964
- Mfr. Part No.:
- CD85N16-125-B
- Brand:
- SMC
Subtotal (1 unit)*
$124.68
(exc. GST)
$137.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.68 |
*price indicative
- RS Stock No.:
- 254-5964
- Mfr. Part No.:
- CD85N16-125-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | ISO Standard Cylinder | |
| Series | CD85 | |
| Action Type | Double Acting | |
| Bore Size | 16mm | |
| Mount Type | Clevis | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Stainless Steel | |
| Stroke Length | 125mm | |
| Maximum Operating Pressure | 1.0 Mpa | |
| Piston Rod Thread Size | M6 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 1500mm/s | |
| Piston Rod Gender | Male | |
| Rod Type | Single | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Weight | 0.200kg | |
| Standards/Approvals | ISO/21287 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type ISO Standard Cylinder | ||
Series CD85 | ||
Action Type Double Acting | ||
Bore Size 16mm | ||
Mount Type Clevis | ||
Cushioning Type Rubber Bumper | ||
Body Material Stainless Steel | ||
Stroke Length 125mm | ||
Maximum Operating Pressure 1.0 Mpa | ||
Piston Rod Thread Size M6 | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 1500mm/s | ||
Piston Rod Gender Male | ||
Rod Type Single | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Weight 0.200kg | ||
Standards/Approvals ISO/21287 | ||
SMC CD85 Series ISO Standard Cylinder, 16mm Bore size, 125mm Stroke Length - CD85N16-125-B
This ISO standard cylinder is a compact, stainless pneumatic actuator designed to provide linear motion in automated systems. It operates as a double‑acting device with a single rod and clevis mounting, suited to applications that require bidirectional force and controlled cushioning. The unit is manufactured to international dimensions and intended for integration where corrosion resistance and precise stroke control are needed.
Features & Benefits
• Stainless steel body provides corrosion resistance for harsh environments
• Double‑acting design enables controlled push and pull motion
• Rubber bumper cushioning reduces impact at end of stroke
• 1.0 MPa maximum operating pressure supports high‑force tasks
• −20 °C to +80 °C temperature range permits use in varied climates
• 1500 mm/s maximum piston speed allows Rapid actuation
• Double‑acting design enables controlled push and pull motion
• Rubber bumper cushioning reduces impact at end of stroke
• 1.0 MPa maximum operating pressure supports high‑force tasks
• −20 °C to +80 °C temperature range permits use in varied climates
• 1500 mm/s maximum piston speed allows Rapid actuation
**Applications**
• Suitable for pick‑and‑place equipment on assembly lines
• Ideal for valve actuation in process control systems
• Used for component transfer in conveyor automation
• Can be used for testing rigs requiring repeated linear strokes
• Suited to fixtures where Compact stainless construction is required
• Ideal for valve actuation in process control systems
• Used for component transfer in conveyor automation
• Can be used for testing rigs requiring repeated linear strokes
• Suited to fixtures where Compact stainless construction is required
What thread specification does the piston rod use for attachments?
The piston rod presents an M6 male metric thread to accept matched fittings and end‑effectors.
How much stroke movement is available for positioning tasks?
The actuator provides 125mm linear travel for repeatable positioning operations.
What standards govern dimensional and interchangeability aspects?
It conforms to ISO 21287 for standard cylinder interchangeability and mounting.
What is the bore size and how does it affect force output?
The bore is 16 mm
this determines the effective piston area used to calculate force at a given supply pressure.
Related links
- SMC ISO Standard Cylinder - 16 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 12 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 25 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 25 mm Bore Double Acting Acting
