- RS Stock No.:
- 237-3525
- Mfr. Part No.:
- MDUB32-50DMZ
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$217.09
(exc. GST)
$238.80
(inc. GST)
Units | Per unit |
1 + | $217.09 |
- RS Stock No.:
- 237-3525
- Mfr. Part No.:
- MDUB32-50DMZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC MU plate single rod, double acting, cylinder, with its elliptical design, provide a low profile while maintaining force output. The cylinder can eliminate the need for higher operating pressures that may be required for typical flat cylinder. The oval piston shape also provide an intrinsic non-rotating function without having to use a rod with flats, offering increased bearing and seal life.
Possible to mount without brackets
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | MDU |