- RS Stock No.:
- 232-8664
- Mfr. Part No.:
- C55B32-50M
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$164.63
(exc. GST)
$181.09
(inc. GST)
Units | Per unit |
1 + | $164.63 |
- RS Stock No.:
- 232-8664
- Mfr. Part No.:
- C55B32-50M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C55 double acting, air operated cylinder were designed to meet a broad range of automation machine application. It achieves outstanding load performance due to its unique rubber bumpers, piston wear ring, and rod bushing. It has standardized mounting options conform to both ISO 21287 and 6431.
Snap ring construction allows easy and quicker maintenance
Auto switched can be mounted on any of the four sides of the cylinder tube
Auto switched can be mounted on any of the four sides of the cylinder tube
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | C55 |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 150mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting