SMC Pneumatic Compact Cylinder - 32mm Bore, 50mm Stroke, CQM Series
- RS Stock No.:
- 234-4503
- Mfr. Part No.:
- CQMB32-50
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$226.37
(exc. GST)
$249.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $226.37 |
- RS Stock No.:
- 234-4503
- Mfr. Part No.:
- CQMB32-50
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CQM is a compact cylinder integrated with a guide rod and plate. The series is available in 32mm bore sizes with the same mounting dimensions as the CQ2. The guide rod and plate allow work to be directly mounted. The CQM series offers 4 times the lateral load resistance of the CQ2K and non-rotating accuracy of ±0.2°.
Guide rod type compact cylinder
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Manufacturer Series | CQM |
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQM Series
- SMC Pneumatic Compact Cylinder - 32mm Bore, 40mm Stroke, CQM Series
- SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, CQM...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 50mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 5mm Stroke, CQM...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 75mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 10mm Stroke, CQM...