SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 232-8931
- Mfr. Part No.:
- CQMB20-50
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$195.88
(exc. GST)
$215.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $195.88 |
- RS Stock No.:
- 232-8931
- Mfr. Part No.:
- CQMB20-50
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CQM series is a compact cylinder integrated with a guide rod and plate. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. It has stroke of 50 mm.
Non-rotating accuracy is 0.2 or less
Rubber bumper on both ends
Fluid is air
Offer a lateral load resistance
Rubber bumper on both ends
Fluid is air
Offer a lateral load resistance
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQM |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore, 15mm Stroke, CQM...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, C55...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 50mm Bore, 50mm Stroke, CQM...
- SMC Pneumatic Cylinder - 25mm Bore, 50mm Stroke, CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore, 50mm Stroke, CQM Series
- SMC Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, MGQ...