- RS Stock No.:
- 234-4499
- Mfr. Part No.:
- CQMB20-10
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$148.41
(exc. GST)
$163.25
(inc. GST)
Units | Per unit |
1 + | $148.41 |
- RS Stock No.:
- 234-4499
- Mfr. Part No.:
- CQMB20-10
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CQM is a compact cylinder integrated with a guide rod and plate. The series is available in 20mm bore sizes with the same mounting dimensions as the CQ2. The guide rod and plate allow work to be directly mounted. The CQM series offers 4 times the lateral load resistance of the CQ2K and non-rotating accuracy of ±0.2°.
Guide rod type compact cylinder
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Manufacturer Series | CQM |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Cylinder - 63mm Bore CQM Series, Double Acting