- RS Stock No.:
- 232-8825
- Mfr. Part No.:
- CDQMB63TF-10
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$465.94
(exc. GST)
$512.53
(inc. GST)
Units | Per unit |
1 + | $465.94 |
- RS Stock No.:
- 232-8825
- Mfr. Part No.:
- CDQMB63TF-10
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CQM series is a compact cylinder integrated with a guide rod and plate. It is non-rotating accuracy is 0.2 or less and it allows a work piece to be mounted directly to the tooling plate. The auto switched are mountable/removable even when the plate is retracted. It used double acting and single rod.
Ambient and fluid temperature ranges from -10 to 60°C (with auto switch)
Lateral load resisting 2–4 times
Mounting dimension compatible with the CQS, CQ2 series
Lateral load resisting 2–4 times
Mounting dimension compatible with the CQS, CQ2 series
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | CQM |
Related links
- SMC Pneumatic Guided Cylinder - 63mm Bore CQM63 Series, Double Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Double Acting Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 4mm Bore CJP Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJP Series, Single Acting
- Norgren Pneumatic Cylinder - 63mm Bore RM/92063/M Series, Double Acting