- RS Stock No.:
- 234-4426
- Mfr. Part No.:
- CM-C020B
- Brand:
- SMC
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.04
(exc. GST)
$8.84
(inc. GST)
Units | Per unit |
1 + | $8.04 |
- RS Stock No.:
- 234-4426
- Mfr. Part No.:
- CM-C020B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC series CM mounting brackets for CM2 and CM3.
Applicable series CM2, CM3
Type flange, foot, trunnion, single and double clevis
Applicable bore sizes (mm) 20 to 40
Type flange, foot, trunnion, single and double clevis
Applicable bore sizes (mm) 20 to 40
Specifications
Attribute | Value |
---|---|
Bore | 20mm |
Action | Single |
Manufacturer Series | CM |
Related links
- TE Connectivity CM-SCE Yellow Cable Labels, 250 Qty
- ams OSRAM2.8 V White LED SMD, GW PLLRA1.CM GW PLLRA1.CM-M6N1-XX55-1-700-R18
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1 (Water) cm/s...
- ams OSRAM2.8 V White LED SMD, GW PLLRA1.CM GW PLLRA1.CM-M7N2-XX52-1-700-R18
- ams OSRAM2.8 V White LED SMD, GW PLLRA1.CM GW PLLRA1.CM-M3M8-XX58-1-700-R18
- Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide
- ABB CM-ENS Series Electrode Level Sensing Electrode, Steel Body
- Rittal CM Series Stainless Steel Door Stay/Retainer for Use with...