SMC Double Acting Cylinder - 25mm Bore, 350mm Stroke, CD85 Series, Double Acting
- RS Stock No.:
- 234-4311
- Mfr. Part No.:
- CD85N25-350-B-X2018
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$207.64
(exc. GST)
$228.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $207.64 |
- RS Stock No.:
- 234-4311
- Mfr. Part No.:
- CD85N25-350-B-X2018
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CD85 double acting cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life.
Conforms to ISO 6432 and CETOP RP52P
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 350mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CD85 |
Related links
- SMC Pneumatic Cylinder - 25mm Bore, 350mm Stroke, CD85 Series,...
- SMC Double Acting Cylinder - 25mm Bore, 400mm Stroke, CD85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 350mm Stroke, C85 Series,...
- SMC Pneumatic Cylinder - 25mm Bore, 450mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 20mm Bore, 350mm Stroke, C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore, 350mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 650mm Stroke, C85 Series,...
- SMC Double Acting Cylinder - 25mm Bore, 15mm Stroke, CD85 Series,...