SMC Pneumatic Cylinder - 25mm Bore, 350mm Stroke, CD85 Series, Double Acting
- RS Stock No.:
- 232-8761
- Mfr. Part No.:
- CD85N25-350C-B-X2018
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.29
(exc. GST)
$266.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.29 |
- RS Stock No.:
- 232-8761
- Mfr. Part No.:
- CD85N25-350C-B-X2018
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC C85 series single rod, double acting, conforms to ISO 6432 and CETOP RP52P. The C85 is available in bore sizes 25mm through 35mm stroke. A unique rod packing's design prevents entry of dust and the effectiveness of the seal is such that the C85 is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable piston rod seals, the C85 offers exceptional service life
Auto switch capable
Easy accurate mounting
Minimized side clearance
Ambient and fluid temperature -20 °C to 80 °C Without auto switch (No freezing)
Easy accurate mounting
Minimized side clearance
Ambient and fluid temperature -20 °C to 80 °C Without auto switch (No freezing)
Specifications
Attribute | Value |
---|---|
Stroke | 350mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CD85 |
Related links
- SMC Double Acting Cylinder - 25mm Bore, 350mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 25mm Bore, 450mm Stroke, CD85 Series,...
- SMC Double Acting Cylinder - 25mm Bore, 400mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 25mm Bore, 400mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 175mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 25mm Bore, 200mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 20mm Bore, 550mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 20mm Bore, 600mm Stroke, CD85 Series,...