SMC Pneumatic Cylinder - 12mm Bore, 10mm Stroke, CD85 Series, Single Acting
- RS Stock No.:
- 234-4303
- Mfr. Part No.:
- CD85N12-10S-B
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$100.96
(exc. GST)
$111.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.96 |
- RS Stock No.:
- 234-4303
- Mfr. Part No.:
- CD85N12-10S-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CD85 single acting cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life.
Conforms to ISO 6432 and CETOP RP52P
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Single |
Manufacturer Series | CD85 |
Related links
- SMC Pneumatic Cylinder - 12mm Bore, 30mm Stroke, CD85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore, 80mm Stroke, CD85...
- SMC Double Acting Cylinder - 12mm Bore, 20mm Stroke, CD85 Series,...
- SMC Double Acting Cylinder - 12mm Bore, 100mm Stroke, CD85 Series,...
- SMC Double Acting Cylinder - 12mm Bore, 60mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 20mm Bore, 10mm Stroke, C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 10mm Stroke, C85...
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore, 10mm Stroke, C85...