- RS Stock No.:
- 234-4284
- Mfr. Part No.:
- C85N16-10T
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$87.71
(exc. GST)
$96.48
(inc. GST)
Units | Per unit |
1 + | $87.71 |
- RS Stock No.:
- 234-4284
- Mfr. Part No.:
- C85N16-10T
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC series C85 offered double acting standard cylinder. It has a single rod.
ISO 6432 Round Body Cylinder
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Cylinder variations Non-rotating, direct mount, ATEX
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Cylinder variations Non-rotating, direct mount, ATEX
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | C85N |
Related links
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SMC Double Acting Cylinder - 20mm Bore C85N Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore C85N Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore C85N Series, Single Acting
- SMC Pneumatic Cylinder - 8mm Bore C85N Series, Single Acting