- RS Stock No.:
- 232-8966
- Mfr. Part No.:
- CVQM32-20-5MOU
- Brand:
- SMC
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$449.72
(exc. GST)
$494.69
(inc. GST)
Units | Per unit |
1 + | $449.72 |
- RS Stock No.:
- 232-8966
- Mfr. Part No.:
- CVQM32-20-5MOU
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CVQ offers a compact cylinder and valve integrated for compactness. It offers space, energy, and labour savings. It reducing the piping between the cylinder and valve offers approximately 50% reduction in air consumption. It is designed so that the D-M9 series auto switch can be mounted flush with the cylinder profile.
Guide rod configuration with improved lateral load resistance
Plate non-rotating accuracy ±0.1°
Mounting pitch is interchangeable with CQ2 series
Plate non-rotating accuracy ±0.1°
Mounting pitch is interchangeable with CQ2 series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CVQM32 |